
16-bit microcontroller featuring a 16MHz MSP430 core, 1KB FLASH memory, and 256B SRAM. This MCU offers 8 channels of 10-bit Analog-to-Digital conversion, a comparator, and multiple communication interfaces including I2C, SPI, and UART. With 24 programmable I/O pins, two timers, and integrated peripherals like a watchdog timer and brown-out reset, it operates from -40°C to 85°C in a VQFN package.
Texas Instruments MSP430G2153IRHB32R technical specifications.
| Package/Case | VQFN |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Interface | I2C, SPI, IrDA, UART, USART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 8 |
| Number of ADC Channels | 8 |
| Number of GPIO | 24 |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | MSP430G2xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430G2153IRHB32R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
