
16-bit microcontroller (MCU) operating at 25MHz, featuring 32KB FLASH and 2KB SRAM. Includes a comparator, DMA, and a 16-bit high-resolution timer. Offers I2C, SPI, IrDA, UART, USART, and SCI interfaces with 29 GPIO pins. Housed in a 38-TSSOP package, this lead-free and RoHS compliant component operates from -40°C to 85°C with supply voltages between 1.8V and 3.6V.
Texas Instruments MSP430F5171IDA technical specifications.
| Package/Case | TSSOP |
| Core Architecture | CPUXV2 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Interface | I2C, SPI, IrDA, UART, USART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of GPIO | 29 |
| Number of I/Os | 29 |
| Number of Programmable I/O | 27 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | MSP430F5xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F5171IDA to view detailed technical specifications.
No datasheet is available for this part.
