
16-bit microcontroller featuring an 8 MHz core, 48 KB FLASH memory, and 2 KB SRAM. Integrated peripherals include a 12-bit Analog-to-Digital Converter with 8 channels, a comparator, and two UART channels. Communication interfaces support SPI and UART protocols. Operates within a temperature range of -40°C to 85°C with a supply voltage from 1.8V to 3.6V. Packaged in a 64-LQFP, this lead-free component offers 48 programmable I/Os and includes a watchdog timer.
Texas Instruments MSP430F148IPMR technical specifications.
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 8 |
| Number of ADC Channels | 8 |
| Number of GPIO | 48 |
| Number of I/Os | 48 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430x1xx |
| Watchdog Timer | Yes |
| Weight | 0.012088oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F148IPMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
