
Texas Instruments MSP-FET430U28 technical specifications.
| Package/Case | TSSOP |
| Core Architecture | MSP430 |
| Evaluation Kit | Yes |
| Interface | USB |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | IAR Kickstart |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP-FET430U28 to view detailed technical specifications.
No datasheet is available for this part.