Transistor output optocoupler featuring 7500V isolation and a single channel. This PDIP packaged component offers a 30V collector-emitter voltage and a maximum input current of 60mA. With a power dissipation of 250mW, it operates across a temperature range of -55°C to 100°C. The device supports through-hole mounting and has a collector-emitter saturation voltage of 500mV.
Onsemi MOC8100TM technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 500mV |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | No |
| Series | MOC8100 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MOC8100TM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.