This is a 0402 ceramic chip capacitor with a capacitance of 7.2pF and a DC rated voltage of 50VDC. It has a tolerance of 0.05pF and a dielectric of RH. The capacitor is suitable for surface mount applications and has a minimum operating temperature of -25°C and a maximum operating temperature of 85°C.
Murata GRM1552R1H7R2WD01J technical specifications.
| Capacitance | 7.2pF |
| Voltage | 50VDC |
| Tolerance | 0.05pF |
| Dielectric | RH |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM1552R1H7R2WD01J to view detailed technical specifications.
No datasheet is available for this part.