
SPST-NO tactile switch for surface mount applications. Features a 50mA contact current rating and 12V DC rated voltage. Constructed with a nylon actuator and silver-plated contacts, offering a mechanical life of 100,000 cycles. Operating force is 160gf with a 0.25mm switch travel. This non-illuminated component is supplied on tape and reel, with a temperature range of -25°C to 70°C.
Apem MJTP1138BTR technical specifications.
| Actuator Material | Nylon, Polyamide, PA46 |
| Actuator Type | Standard |
| Color | Black |
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Height | 9.5mm |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MJTP |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem MJTP1138BTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
