Mikroelektronika MIKROE-2976 technical specifications.
| Type | Click Board |
| Supported Device | MAX31341B |
| Supported Device Technology | Real Time Clock |
| Typical Oscillator Frequency | 0.032768MHz |
| Interface Type | GPIO/I2C |
Download the complete datasheet for Mikroelektronika MIKROE-2976 to view detailed technical specifications.
No datasheet is available for this part.