Search Results for "mhc1005s121mbp inpaq technology"
Filters
MHC1005S121MBP
Inpaq
Ferrite Chip, 1 Function(s), 1.5A, EIA STD PACKAGE SIZE 0402, 2 PIN
Datasheet
EIA STD PACKAGE SIZE 0402, 2 PIN
Contact Manufacturer
Width:
0.5
Length:
1
Number of Functions:
1
Height:
0.5