Microchip MCP355XDV-MS1 technical specifications.
| Evaluation Kit | Yes |
| Interface | USB, 4-WIRE, 6-WIRE, Serial |
| Lead Free | Lead Free |
| Number of A/D Converters | 1 |
| Number of Bits | 22 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP355XDV-MS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
