Search Results for "mb89193pf g 624 er re1 infineon technologies ag"
Filters
MB89193PF
Cypress
8-Bit MCU, 4.2MHz, 256B RAM, 8KB MROM, 22 I/O, Industrial
Datasheet
8.60 X 17.75 MM, 2.80 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-28
Active
Max Operating Temperature:
85
Number of Terminals:
28
Min Operating Temperature:
-40
Terminal Position:
DUAL