
Four-element silicon bridge rectifier diode, single-phase, with a maximum repetitive peak reverse voltage of 600V and a minimum breakdown voltage of 600V. This component handles 0.5A and operates across a temperature range of -55°C to 150°C. Featuring 4 terminals with dual terminal position, it is housed in a plastic package.
Micro Commercial Components MB6S-TP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Breakdown Voltage-Min | 600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components MB6S-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.