Cap Film 0.047uF 400V 2% (10.16 X 20.65mm) Axial (0.01%FR) 100°C
Electronic Concepts M83421/01-5136R technical specifications.
| Capacitance | 0.047uF |
| Voltage | 400VDC |
| Tolerance | 2% |
| DC Rated Voltage | 400VDC |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 10.16 X 20.65mm |
| Failure Rate | R |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Electronic Concepts M83421/01-5136R to view detailed technical specifications.
No datasheet is available for this part.