Dual 6-input AND-OR-INVERT gate, a CMOS logic IC from the 74HC series, features two independent circuits, each with a single output. This surface mount component operates within a 2V to 6V supply voltage range, offering a high level output current of -5.2mA and a low level output current of 5.2mA. With a propagation delay of 100ns and a turn-on delay time of 26ns, it supports a wide operating temperature range from -55°C to 125°C. Packaged in SOP-14, this RoHS compliant device is supplied on tape and reel.
Stmicroelectronics M74HC51RM13TR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 5 |
| Number of Inputs | 10 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 26ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC51RM13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
