
Triple 3-input NAND gate IC featuring CMOS technology and a 74HC series designation. Operates with a supply voltage range of 2V to 6V, supporting a nominal 6V. Delivers 5.2mA of output current at both high and low levels, with a quiescent current of 1µA. Offers a propagation delay of 19ns and a turn-on delay time of 75ns. Designed for through-hole mounting in a 14-pin PDIP package, with dimensions of 20mm length, 7.1mm width, and 4.59mm height. RoHS compliant and operates across a temperature range of -55°C to 125°C.
Stmicroelectronics M74HC10B1R technical specifications.
| Package/Case | PDIP |
| Height | 4.59mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 20mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 5.2mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Functions | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Output Current | 5.2mA |
| Packaging | Rail/Tube |
| Propagation Delay | 19ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 75ns |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC10B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
