
32 Kbit serial I²C bus EEPROM memory, organized as 4K x 8, offers a 2-wire interface with a maximum frequency of 400kHz. This surface mount TSSOP package features a minimum operating temperature of -40°C and a maximum of 85°C, with supply voltages ranging from 1.8V to 5.5V. Access times are up to 900ns, with a maximum write cycle time of 5ms. The component is RoHS compliant and includes write protection.
Stmicroelectronics M24C32-RDW6TP technical specifications.
| Access Time | 900ns |
| Access Time-Max | 450ns |
| Package/Case | TSSOP |
| Density | 32Kb |
| Frequency | 1MHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 4KX8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24C32-RDW6TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
