
1Kb serial I²C bus EEPROM for surface mount applications. Features a 2-wire serial interface with a maximum frequency of 400kHz and a fast 900ns access time. Operates across a wide temperature range of -40°C to 85°C with supply voltages from 1.8V to 5.5V. This lead-free, RoHS compliant memory component is organized as 128x8 and offers write protection. Packaged in a compact TSSOP for efficient integration.
Stmicroelectronics M24C01-RDW6TP technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | TSSOP |
| Density | 1Kb |
| Frequency | 400kHz |
| Height | 1mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 128X8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Width | 4.4mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24C01-RDW6TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
