Standard D-Subminiature connector featuring 15 female contacts with crimp termination. This receptacle offers a reliable interconnect solution for various applications. Designed for standard density configurations, it ensures efficient signal transmission.
Amphenol M24308/2-2F technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 15 |
| Contact Gender | FEMALE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol M24308/2-2F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.