
Stmicroelectronics LY530ALH technical specifications.
| Axis | X |
| Bandwidth | 140Hz |
| Package/Case | LGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 6.8mA |
| Output Type | Analog Voltage, Analog |
| Package Quantity | 2940 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LY530ALH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.