Omron LY3I4 DC24 technical specifications.
| Contact Arrangement | 3PDT |
| Contact Form | 3 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 58.6mA |
| Coil Resistance | 410Ohm |
| Maximum Pick-Up Voltage | 19.2VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 240W|1.1kVA |
| Mounting | Socket |
| Termination Style | Solder Lug |
| Number of Terminals | 11 |
| Relay Construction | Non-Latching |
| Operate Time | 25ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron LY3I4 DC24 to view detailed technical specifications.
No datasheet is available for this part.