
Dual-output DC-DC converter with adjustable and fixed output types, capable of delivering up to 4A per channel. Features a wide input voltage range from 2.375V to 5.5V and configurable output voltages from 800mV to 5V. Achieves up to 95% efficiency, operating across a temperature range of -40°C to 125°C. Housed in a compact LGA package, this lead-free component is supplied in tray packaging.
Analog Devices LTM4614IV#PBF technical specifications.
| Package/Case | LGA |
| Efficiency | 95% |
| Height | 0.11inch |
| Lead Free | Lead Free |
| Length | 0.59inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Number of Outputs | 2 |
| Output Current | 4A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 1.49V |
| Package Quantity | 119 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM4614IV#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
