Analog Devices LTC2922CF technical specifications.
| Package/Case | F |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 2mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2922CF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.