IC REG LDO -5V 200mA SOT23-5
LDO Regulator, Neg Adj, -20V, 200mA, SOT-23-5
Neg LDO Regulator -5V 0.2A SOT-23-5
LDO Regulator Neg -1.22V to -20V 0.2A 5-Pin TSOT-23 T/R
Negative Linear Voltage Regulator, 20V, 200mA, SOT-23-5
IC REG LDO NEG ADJ 0.2A TSOT23-5
Ldo Voltage Regulator, Fixed, -5V, 200Ma, Sot-23-5
5V 0.2A Linear Voltage Regulator, 5-Pin VSSOP, -40 to 125°C
IC Reg Ldo Neg Adj .2A TSOT23-5
Linear Voltage Regulator LDO 1.22V-20V 0.2A 125°C VSSOP-5
Adjustable Negative LDO Regulator, 1.22V Min, 20V Max, 0.49V Dropout, PDSO5
LDO Regulator Neg -5V 0.2A 5-Pin TSOT-23 T/R