
High-performance current feedback amplifier featuring a 35MHz gain bandwidth product and 55MHz -3dB bandwidth. Delivers 2A output current per channel with a rapid 900V/µs slew rate. Operates from dual supplies of 5V to 15V or single supplies of 8V to 36V. Housed in a 16-pin SOIC package, this single-channel amplifier offers 55dB CMRR and 60dB PSRR. Suitable for operation between 0°C and 70°C.
Analog Devices LT1210CS technical specifications.
| -3db Bandwidth | 55MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 35MHz |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 66MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 35mA |
| Output Current per Channel | 2A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | No |
| Slew Rate | 900V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 71dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1210CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
