Charge Pump IC, Inverting, Fixed -5V output, capable of 100mA output current. Operates with input voltages from 3.5V to 15V, delivering a nominal -5V output. Features a 2.5mA quiescent current and a 16-pin SOIC package. Suitable for operation across a wide temperature range of -40°C to 85°C.
Texas Instruments LT1054IDW technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | -5.2V |
| Min Output Voltage | -4.7V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3.5V |
| Nominal Output Voltage | -5V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LT1054IDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.