Stmicroelectronics LPR5150ALTR technical specifications.
| Axis | X, Y |
| Bandwidth | 140Hz |
| Package/Case | LGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 6.8mA |
| Output Type | Analog Voltage, Analog |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6.8mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LPR5150ALTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.