
MEMS dual-axis gyroscope with a typical angular velocity range of ±100 °/s and a typical sensitivity of 10 mV/°/s. Features a typical angular rate noise density of 0.014 °/s/rtHz and a typical bandwidth of 140 Hz. Operates with a supply voltage between 2.7 V and 3.6 V, drawing a typical current of 6.8 mA. Housed in a 28-pin LGA package with a 0.5 mm pin pitch, measuring 5 mm x 4 mm x 0.86 mm, suitable for surface mounting. Operating temperature range is -40 °C to 85 °C.
Stmicroelectronics LPR410ALTR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LGA |
| Package/Case | LGA |
| Package Description | Land Grid Array Package |
| Lead Shape | No Lead |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 5 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.86 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Typical Sensitivity | 10mV/°/s |
| Typical Angular Rate Noise Density | 0.014°/s/rtHz |
| Typical Angular Velocity | ±100°/s |
| Axis Type | Dual |
| Typical Bandwidth | 140Hz |
| Technology | MEMS |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Linearity | No |
| Maximum Operating Supply Current | 6.8(Typ)mA |
| Min Operating Supply Voltage | 2.7V |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics LPR410ALTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.