
32-bit ARM Cortex-M3 microcontroller featuring 100MHz max frequency, 512KB FLASH, and 64KB SRAM. Offers extensive connectivity with I2C, SPI, USB, CAN, Ethernet, IrDA, UART, USART, and I2S interfaces. Includes 52 programmable I/Os, 4 timers/counters, and integrated peripherals like DMA, PWM, and WDT. Operates at 3.3V with an internal oscillator and is housed in an 80-pin LQFP package.
NXP LPC1758FBD80Y technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, CAN, Ethernet, IrDA, UART, USART, I2S |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Number of I/Os | 52 |
| Number of Programmable I/O | 52 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | LPC17xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1758FBD80Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
