The LPC11U24FHN33 is a 32-bit microcontroller with 26 I/O lines and a 32-bit RISC architecture. It operates at a supply voltage of 3.3V, with a minimum of 1.8V and a maximum of 3.6V. The device has a maximum clock frequency of 25 MHz and a speed of 50 MHz. It does not have PWM channels, but it does have an ADC. The LPC11U24FHN33 is packaged in an HVQCCN-32 package.
NXP LPC11U24FHN33 technical specifications.
| Number of Terminals | 32 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP LPC11U24FHN33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.