
The Bourns PDB183-GTR31-254A2 is a logarithmic 1-turn 1-gang variable resistor with a resistance of 250kR. It is constructed from carbon and has a voltage rating of 150V. The resistor is designed for panel mount applications and has a maximum power dissipation of 100mW. It is available in a tray packaging with 100 units per package and is compliant with RoHS regulations.
Bourns PDB183-GTR31-254A2 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 1.083inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 100mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Resistance | 250kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PDB183-GTR |
| Taper | Logarithmic |
| Termination | Solder |
| Tolerance | 20% |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB183-GTR31-254A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
