This 8-contact circular connector features a flange mount design and a straight body orientation. It is rated for operation between -65°C and 200°C. The connector has 8 terminals and a crimp termination method. It is designed for use with RCP gender and has a single port.
TE Connectivity YDTS20F17-08PDV001 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity YDTS20F17-08PDV001 to view detailed technical specifications.
No datasheet is available for this part.