The KG463A2XAC44XX is a DPDT rocker switch with a maximum current rating of 15 amps at 250VAC and 12VDC. It features a mechanical life of 100,000 cycles and an electrical life of 10,000 hours. The switch is designed for panel mount applications and can operate within a temperature range of -40°C to 85°C.
Apem KG463A2XAC44XX technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rocker |
| Max Current Rating | 15@250VAC 12VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 24V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem KG463A2XAC44XX to view detailed technical specifications.
No datasheet is available for this part.