Power Integrations LNK520PN technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Power | 3W |
| Output Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch® |
| Supply Current | 750uA |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK520PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.