
The LMX2541SQE2690E/NOPB is a Phase-Locked Loop (PLL) clock IC from Texas Instruments, operating at a maximum frequency of 3.6GHz. It has a maximum supply voltage of 3.45V and a minimum supply voltage of 3.15V. The IC is designed for surface mount applications and has a maximum operating temperature of 85°C. It is compliant with RoHS regulations and is available in a tape and reel packaging format with 250 units per package.
Texas Instruments LMX2541SQE2690E/NOPB technical specifications.
| Height | 0.8mm |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 3.6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 120mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX2541SQE2690E/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
