Dual operational amplifier featuring rail-to-rail input and output capabilities. This general-purpose amplifier offers a 1.5MHz bandwidth and a 0.42V/µs slew rate. Designed for surface mounting in an 8-SOIC package, it operates from a 5V supply with a low 116µA operating supply current. The device boasts a 100dB voltage gain and a 1.5MHz gain bandwidth product, suitable for applications within a -40°C to 125°C temperature range.
Texas Instruments LMV932IDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.5MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1.5MHz |
| Height | 1.58mm |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 116uA |
| Operating Supply Voltage | 5V |
| Output Current | 100mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 0.42V/µs |
| Supply Current | 420uA |
| Technology | BICMOS |
| Voltage Gain | 100dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV932IDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.