The LMV762QMMX is a dual comparator IC from Texas Instruments, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and is supplied with a nominal voltage of 5V. The device features a maximum supply voltage limit of 5.5V and a maximum input offset voltage of 1000μV. The LMV762QMMX is packaged in an 8-pin TSSOP package, measuring 3mm in width and 3mm in length.
Texas Instruments LMV762QMMX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.00005 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMV762QMMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.