
General purpose comparator IC featuring a single channel and BICMOS technology. Offers a 6mV maximum input offset voltage and a 62ns propagation delay. Operates from a 2.7V to 5.5V supply voltage with a maximum supply current of 95uA. This surface mount component is packaged in SC-70 (5 pin) and provides 55mA output current.
Texas Instruments LMV7235M7X technical specifications.
| Package/Case | SC |
| Common Mode Rejection Ratio | 67dB |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Input Current | 400nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 95uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 55mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Propagation Delay | 62ns |
| Quiescent Current | 95uA |
| Radiation Hardening | No |
| Response Time | 0.075us |
| RoHS Compliant | No |
| Series | LMV7235 |
| Supply Current | 95uA |
| Technology | BICMOS |
| Type | General Purpose |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV7235M7X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.