
Texas Instruments LMP7731MA technical specifications.
| Bandwidth | 22MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 101dB |
| Input Offset Voltage (Vos) | 500uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 111dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 2.4V/µs |
| Unity Gain Bandwidth Product | 22MHz |
| Voltage Gain | 130dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMP7731MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
