Texas Instruments LMP7721MAEVAL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Output Current per Channel | 60mA |
| Packaging | Box |
| Radiation Hardening | No |
| Slew Rate | 12.8V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP7721MAEVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.