
Quad operational amplifier featuring 10MHz bandwidth and rail-to-rail input/output. This general-purpose amplifier offers a 14V/µs slew rate and 100dB voltage gain. Operating from 1.8V to 24V supply, it consumes a maximum of 1.6mA supply current. The surface-mount SOIC package is suitable for a wide temperature range of -40°C to 85°C.
Texas Instruments LM6134AIM technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 10MHz |
| Height | 1.45mm |
| Input Bias Current | 140nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Length | 8.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.6mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 390uA |
| Output Current | 4mA |
| Output Current per Channel | 3.5mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 14V/µs |
| Supply Current | 360uA |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 100dB |
| Width | 3.91mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM6134AIM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
