This 33pF multilayer ceramic capacitor has a 200VDC rating with a tolerance of 10%. It is designed for use in through hole radial molded applications and has a maximum operating temperature of 125°C. The capacitor is suitable for use in a variety of electronic circuits and is manufactured by Kemet.
Kemet C056T330K2X5CM7301 technical specifications.
| Capacitance | 33pF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 4.83mm |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C056T330K2X5CM7301 to view detailed technical specifications.
No datasheet is available for this part.