IC REG CTRLR PWM VM 24LLP
Texas Instruments LM5027ASQ/NOPB technical specifications.
| Clock Sync | No |
| Duty Cycle | 75% |
| Lead Free | Lead Free |
| Max Duty Cycle | 75% |
| Max Frequency | 1MHz |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 3 |
| Operating Supply Current | 6.8mA |
| Operating Supply Voltage | 90V |
| Output Current | 3A |
| Output Voltage | 7.7V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Forward Converter |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5027ASQ/NOPB to view detailed technical specifications.
No datasheet is available for this part.