
Texas Instruments LM5010SDX technical specifications.
| Efficiency | 91% |
| Lead Free | Contains Lead |
| Max Input Voltage | 75V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 70V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 7.4V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 70V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 650uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LM5010 |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5010SDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
