Subminiature High Performance TS AlGaAs Red LED Lamps
Agilent HLMP-P102-F0032 technical specifications.
| Color | Red |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 20mcd |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 125° |
| Wavelength | 645nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-P102-F0032 to view detailed technical specifications.
No datasheet is available for this part.