The ADPDC2L04AW is a DPST leaf lever switch with a maximum current rating of 15 amps at 250 volts AC. It has a maximum power rating of 1118.55 milliwatts and an electrical life of 200,000 cycles. The switch features a quick connect termination style and a screw mount for secure installation. It operates within a temperature range of -55 to 85 degrees Celsius.
C&K ADPDC2L04AW technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | DPST |
| Actuator Style | Leaf Lever |
| Max Current Rating | 15@250VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 1118.55VA |
| Electrical Life | 200000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 5N |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K ADPDC2L04AW to view detailed technical specifications.
No datasheet is available for this part.