NXP LM393D,623 technical specifications.
| Package/Case | SO |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 1mA |
| Number of Elements | 2 |
| Power Dissipation | 780mW |
| Response Time | 1.3us |
| Voltage Gain | 106.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LM393D,623 to view detailed technical specifications.
No datasheet is available for this part.