Texas Instruments LM340LAZ-12 technical specifications.
| Package/Case | TO-92 |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 12V |
| Nominal Output Voltage | 12V |
| Output Current | 100mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM340LAZ-12 to view detailed technical specifications.
No datasheet is available for this part.
