The TNPW1206499KFHEA is a fixed chip resistor from Vishay with a resistance of 499kR and a tolerance of 1%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is packaged in a 1206 case and is available on tape and reel. It is RoHS compliant and features a tin contact plating.
Vishay TNPW1206499KFHEA technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 499kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW1206499KFHEA to view detailed technical specifications.
No datasheet is available for this part.