
Dual operational amplifier, general purpose, bipolar technology, featuring a 700kHz gain bandwidth product and 0.3V/µs slew rate. This surface mount IC offers a 100dB voltage gain and 70dB common mode rejection ratio, with an input bias current of 20nA and input offset voltage of 3mV. Designed for industrial applications, it operates across a wide temperature range of -25°C to 85°C, with a maximum dual supply voltage of 16V and maximum single supply voltage of 32V. Each channel provides 30mA output current, with a typical operating supply current of 1mA. This RoHS compliant component is supplied in an 8-SOIC package.
Texas Instruments LM258DG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 700kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 700kHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 16V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM258DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
