Texas Instruments LM20SIBP technical specifications.
| Package/Case | VFBGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | Analog Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM20SIBP to view detailed technical specifications.
No datasheet is available for this part.